Analog multiplexer/demultiplexer IC featuring a 500MHz bandwidth and 8 Ohm drain-to-source resistance. This single-pole, double-throw (SPDT) component offers one function with one input and two outputs, operating with a dual supply voltage range of 10V to 15V. Packaged in a through-hole PDIP with dimensions of 10.92mm length, 7.11mm width, and 3.81mm height, it has a maximum power dissipation of 300mW and an operating temperature range of -40°C to 85°C.
Vishay DG642DJ technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | PDIP |
| Drain to Source Resistance | 8R |
| Dual Supply Voltage | 12V |
| Height | 3.81mm |
| Length | 10.92mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Supply Type | Single |
| Weight | 0.032805oz |
| Width | 7.11mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG642DJ to view detailed technical specifications.
No datasheet is available for this part.