
High-performance 1-channel audio/video switch IC featuring a 500MHz bandwidth. This multiplexer or switch operates with a dual supply voltage range of 10V to 15V and a single supply type. It offers a low drain-to-source resistance of 8 Ohms and is housed in a through-hole mounted DIP-8 package. Operating temperature range is -40°C to 85°C, with a maximum power dissipation of 300mW and maximum supply current of 6mA.
Vishay DG642DJ-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | DIP |
| Drain to Source Resistance | 8R |
| Height | 3.81mm |
| Length | 10.92mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.080001oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG642DJ-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
