This surface mount multiplexer/demultiplexer IC features a 500MHz bandwidth and operates with a dual supply voltage range of 10V to 15V, with a maximum of 18V. It offers one function with one input and two outputs, and a drain-to-source resistance of 8 Ohms. The component is housed in a PDSO8 SOIC package with dimensions of 5mm length, 4mm width, and 1.55mm height, and has a maximum power dissipation of 300mW. Operating temperature ranges from -40°C to 85°C.
Vishay DG642DY technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Drain to Source Resistance | 8R |
| Dual Supply Voltage | 12V |
| Height | 1.55mm |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Supply Type | Single |
| Weight | 0.005044oz |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DG642DY to view detailed technical specifications.
No datasheet is available for this part.