
High-performance 1-channel audio/video switch IC featuring a 500MHz bandwidth. This surface-mount SOIC-8 package component offers dual supply voltage operation from 10V to 15V, with a maximum supply voltage of 18V and a maximum supply current of 6mA. It includes one input and two outputs, designed for single supply operation. The component has a maximum power dissipation of 300mW and operates within a temperature range of -40°C to 85°C.
Vishay DG642DY-T1 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 12V |
| Height | 1.55mm |
| Length | 5mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 300mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | No |
| Supply Type | Single |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG642DY-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
