
SPDT analog switch IC with 500MHz -3dB bandwidth, designed for video signal switching. Features a dual supply voltage range of 10V to 15V, with a maximum operating supply voltage of 21V. Operates across a temperature range of -40°C to 85°C and offers a maximum power dissipation of 470mW. This through-hole component is available in a PDIP package and is RoHS compliant.
Vishay DG643DJ-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | PDIP |
| Height | 3.81mm |
| Lead Free | Lead Free |
| Length | 21.33mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 470mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 21V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.057419oz |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG643DJ-E3 to view detailed technical specifications.
No datasheet is available for this part.
