
SPDT multiplexer/demultiplexer IC featuring a 500MHz -3dB bandwidth. This surface mount component operates with a dual supply voltage range of 10V to 15V, with a maximum dual supply voltage of 15V and a maximum supply voltage of 18V. It offers 2 circuits, each with 4 inputs and 4 outputs, and a drain-to-source resistance of 15 Ohms. Housed in a PDSO16 package with dimensions of 10mm x 4mm x 1.55mm, it has a maximum power dissipation of 600mW and an operating temperature range of -40°C to 85°C.
Vishay DG643DY technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Drain to Source Resistance | 15R |
| Dual Supply Voltage | 12V |
| Height | 1.55mm |
| Length | 10mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| RoHS Compliant | No |
| Supply Type | Single |
| Weight | 0.019312oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG643DY to view detailed technical specifications.
No datasheet is available for this part.