
Dual 1-channel audio/video switch IC with a 500MHz -3dB bandwidth. Features 2 circuits, each with 2 inputs and 2 outputs, configured as SPDT. Operates with a dual supply voltage range of 10V to 15V, with a maximum supply voltage of 18V and a typical supply current of 3.5mA. Surface mountable in a 16-pin SOIC package, this lead-free component offers a drain-to-source resistance of 15 Ohms and a maximum power dissipation of 600mW.
Vishay DG643DY-E3 technical specifications.
| -3db Bandwidth | 500MHz |
| Bandwidth | 500MHz |
| Package/Case | SOIC |
| Drain to Source Resistance | 15R |
| Dual Supply Voltage | 12V |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 10mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 600mW |
| Max Supply Current | 6mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 15V |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 600mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 3.5mA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.023492oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG643DY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
