Vishay DG722DN-T1-GE4 technical specifications.
| -3db Bandwidth | 366MHz |
| Height | 0.55mm |
| Length | 2.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 842mW |
| Max Supply Current | 2uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.001764oz |
| Width | 2.05mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG722DN-T1-GE4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
