
8-channel analog multiplexer, single 8:1 configuration, housed in a 16-pin TSSOP package. Features a wide operating supply voltage range from 2.7V to 12V, with a maximum dual supply voltage of 6V. Offers a low supply current of 1µA and a maximum power dissipation of 925mW. Operates across a temperature range of -40°C to 85°C with an 80ns propagation delay. Surface mountable, RoHS compliant, and supplied on tape and reel.
Vishay DG9051DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Height | 0.92mm |
| Lead Free | Lead Free |
| Length | 5.07mm |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 925mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 1 |
| Number of Inputs | 8 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 925mW |
| Propagation Delay | 80ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Termination | SMD/SMT |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9051DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
