
Triple 2x1 multiplexer IC, surface mountable in a 16-TSSOP package. Features a dual supply voltage range of 2.7V to 6V, with a maximum supply voltage of 12V and a minimum of 2.7V. Offers 3 independent 2-channel multiplexer circuits with a typical on-state resistance of 500mR. Operates across a temperature range of -40°C to 85°C and supports single or dual supply types. RoHS compliant with a maximum power dissipation of 925mW.
Vishay DG9053DQ-T1-E3 technical specifications.
| Package/Case | TSSOP |
| Dual Supply Voltage | 5V |
| Height | 0.92mm |
| Length | 5.08mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 6V |
| Min Dual Supply Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 925mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 3 |
| On-State Resistance | 500mR |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Type | Single, Dual |
| Weight | 0.006102oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9053DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
