
Dual SPST analog switch IC, surface mountable in an 8-pin SOIC package. Features 2 channels, 2 circuits, 2 inputs, and 2 outputs with a single supply type. Operates with a minimum supply voltage of 2.7V and a maximum of 12V, drawing a maximum supply current of 1uA. Offers a wide operating temperature range from -40°C to 85°C and a maximum power dissipation of 400mW. This lead-free, RoHS compliant component is ideal for multiplexing and demultiplexing applications.
Vishay DG9232DY-E3 technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPST |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9232DY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
