
Dual SPDT analog switch IC, featuring two independent single-pole double-throw circuits. Operates with a single supply voltage ranging from 2.7V to 12V, consuming a maximum of 1uA supply current. Offers a wide operating temperature range of -40°C to 85°C with a maximum power dissipation of 400mW. Packaged in a compact SOIC surface-mount form factor, measuring 5mm in length, 4mm in width, and 1.55mm in height. This RoHS compliant component is supplied in rail/tube packaging.
Vishay DG9233DY-E3 technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9233DY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
