
The DG9262DQ-T1-E3 is a dual 2-channel multiplexer from Vishay, packaged in an MSOP. It features a drain to source resistance of 60R and a maximum power dissipation of 400mW. The device is RoHS compliant and suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C and is powered by a single supply voltage between 2.7V and 12V.
Vishay DG9262DQ-T1-E3 technical specifications.
| Package/Case | MSOP |
| Drain to Source Resistance | 60R |
| Height | 0.85mm |
| Length | 3mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Inputs | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Weight | 0.004938oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9262DQ-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
