
The DG9263DY is a dual supply multiplexer from Vishay, packaged in a SOIC case and designed for surface mount. It operates over a temperature range of -40°C to 85°C and can dissipate up to 400mW of power. The device is not RoHS compliant and is available in quantities of 500 in rail/Tube packaging.
Vishay DG9263DY technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Single |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG9263DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
