
The Vishay DG9431DV-T1 is a single channel demultiplexer with a 1:2 ratio, operating within a supply voltage range of 2.7V to 12V and a maximum power dissipation of 400mW. It is packaged in a TSOP package with dimensions of 1mm height, 3.05mm length, and 1.65mm width. The device is rated for operation between -40°C and 85°C. It is not RoHS compliant.
Vishay DG9431DV-T1 technical specifications.
| Package/Case | TSOP |
| Drain to Source Resistance | 30R |
| Height | 1mm |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Single |
| Weight | 0.000705oz |
| Width | 1.65mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG9431DV-T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
