
Analog switch IC, SPDT configuration, featuring a single channel with one input and two outputs. Operates with a single supply voltage ranging from 2.7V to 12V, drawing a maximum supply current of 1µA. Offers a low drain-to-source resistance of 30Ω and a maximum power dissipation of 400mW. Packaged in an 8-pin SOIC surface-mount case, this lead-free and RoHS compliant component is supplied on tape and reel.
Vishay DG9431DY-E3 technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 30R |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single |
| Throw Configuration | SPDT |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9431DY-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
