
Single pole double throw (SPDT) analog switch, featuring a 1-channel, 1-circuit configuration with one input and two outputs. This surface mount SOIC package offers a wide operating temperature range from -40°C to 85°C and supports supply voltages from 2.7V to 12V. With a low on-state resistance of 17 Ohms and a maximum power dissipation of 400mW, this RoHS compliant component is ideal for various logic applications.
Vishay DG9431DY-T1-E3 technical specifications.
| Package/Case | SOIC |
| Height | 1.55mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Logic Function | Multiplexer |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| On-State Resistance | 17R |
| Operating Supply Current | 700uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 400mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 1uA |
| Supply Type | Single, Dual |
| Throw Configuration | SPDT |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9431DY-T1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
