
Triple 2-channel multiplexer with a 540MHz -3dB bandwidth, designed for surface mount applications. Features include a 2.7V to 13.2V supply voltage range, 170ns propagation delay, and low 10uA max supply current. This lead-free, RoHS compliant component operates from -40°C to 125°C and is supplied in a compact 2.6mm x 1.8mm x 0.8mm WFQFN package on tape and reel.
Vishay DG9454EN-T1-E4 technical specifications.
| -3db Bandwidth | 540MHz |
| Bandwidth | 540MHz |
| Package/Case | WFQFN |
| Height | 0.8mm |
| Lead Free | Lead Free |
| Length | 2.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 525mW |
| Max Supply Current | 10uA |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 3 |
| Number of Inputs | 6 |
| Number of Outputs | 3 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 525mW |
| Propagation Delay | 170ns |
| RoHS Compliant | Yes |
| Supply Type | Single |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay DG9454EN-T1-E4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
