
The DG9461DY is a single-channel, 2-output logic IC from Vishay, packaged in a SOIC case. It has a maximum power dissipation of 400mW and operates within a temperature range of -40°C to 85°C. The device is not RoHS compliant and is available in a rail/tube packaging with 500 units per package.
Vishay DG9461DY technical specifications.
| Package/Case | SOIC |
| Drain to Source Resistance | 50R |
| Height | 1.55mm |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 400mW |
| Max Supply Current | 1uA |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 2 |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Power Dissipation | 400mW |
| RoHS Compliant | No |
| Supply Type | Single |
| Weight | 0.019048oz |
| Width | 4mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DG9461DY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
