Vishay DP2010DA501NP technical specifications.
| Type | PTC |
| Thermal Time Constant Range | 15 to 40s |
| Number of Terminals | 2 |
| Resistance Range @ 25C | 300 to 1500Ohm |
| Percentage of Resistance Tolerance Range @ 25C | ±30 to ±40% |
| Resistance @ 25C | 500Ohm |
| Percentage of Resistance Tolerance @ 25C | ±30% |
Download the complete datasheet for Vishay DP2010DA501NP to view detailed technical specifications.
No datasheet is available for this part.