Vishay DPAD1 technical specifications.
| Package/Case | TO-78 |
| Current Rating | 50mA |
| Forward Current | 50mA |
| Leakage Current | 1pA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | -1pA |
| Mount | Through Hole |
| Package Quantity | 200 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Vishay DPAD1 to view detailed technical specifications.
No datasheet is available for this part.