Vishay DPAD1-E3 technical specifications.
| Package/Case | TO-78 |
| Current Rating | 50mA |
| Forward Current | 50mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Repetitive Reverse Voltage (Vrrm) | 60V |
| Max Reverse Current | -1pA |
| Mount | Through Hole |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reverse Voltage (DC) | 60V |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Vishay DPAD1-E3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.