The DTSD1207-100 is a shielded wirewound inductor with a maximum DC current rating of 6.04 amps and a typical temperature rise of 40 degrees Celsius. It has a maximum operating temperature range of -40 to 125 degrees Celsius. The inductor's inductance is 10.47uH at DC current and 10uH at 100KHz. It is designed for surface mount applications.
Vishay DTSD1207-100 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Protection Style | Shielded |
| Inductance | 10.47u(OCL)/10uH |
| Tolerance | 20% |
| Inductance Test Frequency | 100KHz |
| Maximum DC Current | 6.04(Typ)A |
| Typical Temperature Rise | 40°C |
| Maximum Saturation Current | 11.2(Typ)A |
| Inductance Decrease Percentage @ Isat | 30% |
| Max DC Resistance | 0.0172(Typ)Ohm |
| Product Length | 12.2mm |
| Height | 8mm |
| Product Depth | 12.2mm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay DTSD1207-100 to view detailed technical specifications.
No datasheet is available for this part.