Vishay DTSD1207-471 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Tolerance | 20 |
| Terminal Placement | DUAL ENDED |
| Inductance-Nom (L) | 470 |
| Inductor Type | GENERAL PURPOSE INDUCTOR |
| Shielded | YES |
| DC Resistance | 0.676 |
| Rated Current-Max | 0.97 |
| Test Frequency | 0.1 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay DTSD1207-471 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.