
The 16V Zener Diode is a surface mount device with a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 300mW and is compliant with AEC-Q101. The diode is packaged in a SOT-23 case and is available in quantities of 3000 per reel. It is RoHS compliant and suitable for automotive applications.
Vishay DZ23C16-E3-08 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 40R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.00031oz |
| Zener Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Vishay DZ23C16-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.