Vishay DZ23C16-V-GS08 technical specifications.
| Package/Case | SOT-23 |
| Height | 0.045inch |
| Impedance | 40R |
| Lead Free | Lead Free |
| Length | 0.122inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Max Reverse Current | 100nA |
| Mount | Surface Mount |
| Package Quantity | 15000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Voltage Tolerance | 5% |
| Width | 0.056inch |
| Working Voltage | 16.2V |
| Zener Voltage | 16.2V |
| RoHS | Compliant |
Download the complete datasheet for Vishay DZ23C16-V-GS08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.