
The DZ23C18-E3-18 is a Zener diode from Vishay with a Zener voltage of 18V and a tolerance of 5%. It is packaged in a SOT-23 case and is suitable for surface mount applications. The diode has a maximum operating temperature range of -55°C to 150°C and a maximum power dissipation of 300mW. It is RoHS compliant and meets the AEC-Q101 automotive standard.
Vishay DZ23C18-E3-18 technical specifications.
| Package/Case | SOT-23 |
| Impedance | 50R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.00031oz |
| Zener Voltage | 18V |
| RoHS | Compliant |
Download the complete datasheet for Vishay DZ23C18-E3-18 to view detailed technical specifications.
No datasheet is available for this part.
