Vishay DZ23C6V8-E3-08 technical specifications.
| Package/Case | TO-236-3 |
| Impedance | 8R |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 300mW |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Tolerance | 5% |
| Voltage Tolerance | 5% |
| Weight | 0.00031oz |
| Zener Voltage | 6.8V |
| RoHS | Compliant |
Download the complete datasheet for Vishay DZ23C6V8-E3-08 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.