Vishay DZZ100MLB191 technical specifications.
| Length | 469.9mm |
| Mount | Through Hole |
| Packaging | Bulk |
| Resistance | 100MR |
| RoHS Compliant | No |
| Series | D, G |
| Tolerance | 15% |
| Voltage Rating | 125kV |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay DZZ100MLB191 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.