Vishay EB00HD322J00B technical specifications.
| Capacitance | 220uF |
| Voltage | 63VDC |
| Tolerance | -10% to 50% |
| DC Rated Voltage | 63VDC |
| ESR | 0.58Ohm |
| Ripple Current | 520mA |
| Lifetime | 1000h |
| Size | 12 X 25mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay EB00HD322J00B to view detailed technical specifications.
No datasheet is available for this part.