This 4.7uF surface mount tantalum capacitor has a maximum working voltage of 15VDC and a tolerance of 5%. It features a low ESR of 2.5 and a leakage current of 0.8. The capacitor is constructed with a flat construction and has a pad termination style. It is suitable for surface mount applications.
Vishay EC475C015JXS technical specifications.
| Capacitance | 4.7uF |
| Voltage | 15VDC |
| Tolerance | 5% |
| ESR | 2.5Ohm |
| Leakage Current | 0.8uA |
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay EC475C015JXS to view detailed technical specifications.
No datasheet is available for this part.