This 4.7uF tantalum capacitor has a maximum voltage rating of 15VDC and a tolerance of 10%. It features a low ESR of 2.5 and a leakage current of 0.8. The capacitor is constructed with a flat design and has a pad termination style. It is designed for surface mount applications and is constructed from solid tantalum.
Vishay EC475C015KXG technical specifications.
| Capacitance | 4.7uF |
| Voltage | 15VDC |
| Tolerance | 10% |
| ESR | 2.5Ohm |
| Leakage Current | 0.8uA |
| Case Code | C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| ESR Type | Low |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Vishay EC475C015KXG to view detailed technical specifications.
No datasheet is available for this part.