Vishay ECB00AB222BA0 technical specifications.
| Capacitance | 22uF |
| Voltage | 6.3VDC |
| Tolerance | 20% |
| DC Rated Voltage | 6.3VDC |
| ESR | 0.0166Ohm |
| Ripple Current | 22mA |
| Lifetime | 1000h |
| Size | 4 X 5.3mm |
| Mounting | Surface Mount |
| Construction | Cylindrical |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay ECB00AB222BA0 to view detailed technical specifications.
No datasheet is available for this part.