This aluminum electrolytic capacitor features a capacitance of 330uF and a DC rated voltage of 160VDC with a tolerance of 20%. It has an equivalent series resistance (ESR) of 0.385 and a ripple current rating of 1030. The capacitor is designed for through-hole mounting with an axial termination style. It operates within a temperature range of -40 to 85 degrees Celsius.
Vishay EGM00LG333M00B technical specifications.
| Capacitance | 330uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| ESR | 0.385Ohm |
| Ripple Current | 1030mA |
| Lifetime | 2000h |
| Size | 18 X 40mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Axial |
| ESR Type | Low |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay EGM00LG333M00B to view detailed technical specifications.
No datasheet is available for this part.