The EGP10D-E3/54 is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features an AXIAL terminal position and a DO-204AL JEDEC package code. The diode element material is silicon and the diode type is a rectifier diode. The device has a pin count of 2 and a number of elements of 1. It is designed to operate at a maximum reverse voltage of 200V.
Vishay EGP10D-E3/54 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AL |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay EGP10D-E3/54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.