The EGP20G-E3/73 is a silicon rectifier diode with a maximum operating temperature of 150°C and a minimum operating temperature of -65°C. It features an axial terminal position and a JEDEC package code of DO-204AC. The diode element material is silicon and the diode type is a rectifier diode. It has a pin count of 2 and a number of elements of 1. The device is suitable for use in general purpose rectifier applications.
Vishay EGP20G-E3/73 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | AXIAL |
| JEDEC Package Code | DO-204AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 400 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay EGP20G-E3/73 to view detailed technical specifications.
No datasheet is available for this part.