Vishay EKA00GE322L00K technical specifications.
| Capacitance | 220uF |
| Voltage | 100VDC |
| Tolerance | 20% |
| DC Rated Voltage | 100VDC |
| ESR | 0.58Ohm |
| Ripple Current | 737mA |
| Leakage Current | 4@1Min|3@2MinuA |
| Lifetime | 2000h |
| Size | 12.5 X 20mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay EKA00GE322L00K to view detailed technical specifications.
No datasheet is available for this part.