This 220uF electrolytic capacitor has a rated voltage of 35VDC and a tolerance of 20%. It has an ESR of 1.01 and a ripple current of 386. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 3.5mm. It operates between -40°C and 85°C.
Vishay EKA00PB322F00 technical specifications.
| Capacitance | 220uF |
| Voltage | 35VDC |
| Tolerance | 20% |
| DC Rated Voltage | 35VDC |
| ESR | 1.01Ohm |
| Ripple Current | 386mA |
| Leakage Current | 3@2MinuA |
| Lifetime | 2000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay EKA00PB322F00 to view detailed technical specifications.
No datasheet is available for this part.