The EKB00PB147S00 is a 200VDC aluminum electrolytic capacitor with a capacitance of 4.7uF and a tolerance of 20%. It has a DC rated voltage of 200V and an equivalent series resistance (ESR) of 42.35. The capacitor is designed for through hole mounting with a radial termination style and a cylindrical can construction. It is rated for a minimum operating temperature of -40 degrees Celsius and a maximum operating temperature of 105 degrees Celsius.
Vishay EKB00PB147S00 technical specifications.
| Capacitance | 4.7uF |
| Voltage | 200VDC |
| Tolerance | 20% |
| DC Rated Voltage | 200VDC |
| ESR | 42.35Ohm |
| Ripple Current | 40mA |
| Lifetime | 1000h |
| Size | 8 X 11.5mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 3.5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay EKB00PB147S00 to view detailed technical specifications.
No datasheet is available for this part.