The EKS20DD222J00 is a 22uF aluminum electrolytic capacitor with a rated voltage of 63VDC and a tolerance of 20%. It has a standard ESR type and a ripple current of 101. The capacitor is designed for through hole mounting with a radial termination style and a terminal pitch of 5. It operates within a temperature range of -40 to 105 degrees Celsius.
Vishay EKS20DD222J00 technical specifications.
| Capacitance | 22uF |
| Voltage | 63VDC |
| Tolerance | 20% |
| DC Rated Voltage | 63VDC |
| ESR | 6.04Ohm |
| Ripple Current | 101mA |
| Leakage Current | 3@5MinuA |
| Lifetime | 1000h |
| Size | 10 X 16mm |
| Type | Electrolytic |
| Mounting | Through Hole |
| Termination Style | Radial |
| Construction | Aluminum Cylindrical Can |
| Terminal Pitch | 5mm |
| ESR Type | Standard |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 105°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay EKS20DD222J00 to view detailed technical specifications.
No datasheet is available for this part.