Vishay EMKP1650-4.7 technical specifications.
| Max Operating Temperature | 80 |
| Number of Terminals | 2 |
| Min Operating Temperature | -25 |
| Length | 120 |
| Manufacturer Series | EMKP |
| Capacitance | 4.7 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1650 |
| Series | EMKP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay EMKP1650-4.7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.