Vishay EPR1000-253 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 90 |
| Length | 420 |
| Manufacturer Series | EPR |
| Capacitance | 0.025 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 100000 |
| Series | EPR |
| Height | 80 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay EPR1000-253 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.