Vishay EPR500-504 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Width | 235 |
| Length | 280 |
| Manufacturer Series | EPR |
| Capacitance | 0.5 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 50000 |
| Series | EPR |
| Height | 175 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay EPR500-504 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.