Vishay ER120-503 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 67 |
| Length | 85 |
| Manufacturer Series | ER |
| Capacitance | 0.05 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 12000 |
| Series | ER |
| Height | 75 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ER120-503 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.