Vishay ER15-506 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 100 |
| Length | 130 |
| Manufacturer Series | ER |
| Capacitance | 50 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 1500 |
| Series | ER |
| Height | 180 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ER15-506 to view detailed technical specifications.
No datasheet is available for this part.