Vishay ER80-104 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 54 |
| Length | 60 |
| Manufacturer Series | ER |
| Capacitance | 0.1 |
| Capacitor Type | FILM CAPACITOR |
| DC Rated Voltage | 8000 |
| Series | ER |
| Height | 65 |
| Eccn Code | EAR99 |
| HTS Code | 8532.25.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ER80-104 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.