Vishay ERC55106K00BEEB500 technical specifications.
| Max Operating Temperature | 175 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Package Length | 6.35 |
| Tolerance | 0.1 |
| Resistance | 106000 |
| RoHS | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ERC55106K00BEEB500 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.