Ultra-fast recovery rectifier diode with a maximum repetitive peak reverse voltage of 100V and a forward current of 1.2A. Features a 2-pin, dual terminal configuration within a DO-219AB JEDEC package. Operates across a wide temperature range from -55°C to 150°C, utilizing silicon for its diode element.
Vishay ES07B-GS18 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-219AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8541.10.00.70 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ES07B-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.