General purpose rectifier diode, featuring a single silicon element and a 2-terminal dual configuration. This component offers a maximum repetitive peak reverse voltage of 100V and a rated peak reverse voltage of 150V. Encased in a DO-214AC plastic package, it is designed for efficient rectification applications.
Vishay ES1B technical specifications.
| Number of Terminals | 2 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AC |
| Pin Count | 2 |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ES1B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.