General purpose rectifier diode, 1-phase, 1-element silicon device. Features a repetitive peak reverse voltage of 200V and a maximum operating temperature of 150°C. Operates across a wide temperature range from -65°C to 150°C. This two-terminal component is designed for general rectification applications.
Vishay ES2D technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -65 |
| Terminal Position | DUAL |
| Number of Elements | 1 |
| Diode Element Material | SILICON |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 200 |
| RoHS | No |
| HTS Code | 8541.10.00.80 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay ES2D to view detailed technical specifications.
No datasheet is available for this part.